
1301470465 | |
|---|---|
DigiKey Part Number | 900-1301470465-ND |
Manufacturer | |
Manufacturer Product Number | 1301470465 |
Description | AC RCPT NEMA L16-20R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-20R Free Hanging (In-Line) |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 480V, 3 Phase |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L16-20R | Features Cord-Clamp Strain Relief, Cover |
Connector Type Receptacle, Female Sockets | Approval Agency CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,98000 € | 118,98 € |
| Unit Price without VAT: | 118,98000 € |
|---|---|
| Unit Price with VAT: | 141,58620 € |

