
1301470464 | |
|---|---|
DigiKey Part Number | 900-1301470464-ND |
Manufacturer | |
Manufacturer Product Number | 1301470464 |
Description | AC PLUG NEMA L16-20P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L16-20P Free Hanging (In-Line) |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 480V, 3 Phase |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L16-20P | Features Cord Grip, Locking Blade, Strain Relief |
Connector Type Plug, Male Blades | Approval Agency CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 83,47800 € | 417,39 € |
| Unit Price without VAT: | 83,47800 € |
|---|---|
| Unit Price with VAT: | 99,33882 € |

