
1301470300 | |
|---|---|
DigiKey Part Number | 900-1301470300-ND |
Manufacturer | |
Manufacturer Product Number | 1301470300 |
Description | AC RCPT NEMA L14-30R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L14-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Socket |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Cover |
Connector Style NEMA L14-30R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,40000 € | 161,40 € |
| Unit Price without VAT: | 161,40000 € |
|---|---|
| Unit Price with VAT: | 192,06600 € |

