
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L17-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,16000 € | 98,16 € |
| Unit Price without VAT: | 98,16000 € |
|---|---|
| Unit Price with VAT: | 116,81040 € |

