
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125V | |
Number of Positions | 4 | |
Termination | Screw | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,87000 € | 81,87 € |
| Unit Price without VAT: | 81,87000 € |
|---|---|
| Unit Price with VAT: | 97,42530 € |

