
1301470254 | |
|---|---|
DigiKey Part Number | 900-1301470254-ND |
Manufacturer | |
Manufacturer Product Number | 1301470254 |
Description | AC RCPT NEMA L7-20R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L7-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,98000 € | 83,98 € |
| Unit Price without VAT: | 83,98000 € |
|---|---|
| Unit Price with VAT: | 99,93620 € |

