
1301470248 | |
|---|---|
DigiKey Part Number | 900-1301470248-ND |
Manufacturer | |
Manufacturer Product Number | 1301470248 |
Description | AC RCPT NEMA L5-20R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Socket |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Cover |
Connector Style NEMA L5-20R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,93000 € | 88,93 € |
| Unit Price without VAT: | 88,93000 € |
|---|---|
| Unit Price with VAT: | 105,82670 € |

