
1301470241 | |
|---|---|
DigiKey Part Number | 900-1301470241-ND |
Manufacturer | |
Manufacturer Product Number | 1301470241 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NON-NEMA (3P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Receptacle, Female Socket |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Cover |
Connector Style NON-NEMA (3P3W) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,02000 € | 87,02 € |
| Unit Price without VAT: | 87,02000 € |
|---|---|
| Unit Price with VAT: | 103,55380 € |

