
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,98000 € | 83,98 € |
| Unit Price without VAT: | 83,98000 € |
|---|---|
| Unit Price with VAT: | 99,93620 € |

