Image for 1301470221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470221

DigiKey Part Number
900-1301470221-ND
Manufacturer
Manufacturer Product Number
1301470221
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug, Male Blades
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief
Connector Style
NON-NEMA (3P3W)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,65000 €59,65 €
Manufacturers Standard Package
Unit Price without VAT:59,65000 €
Unit Price with VAT:70,98350 €