
1301470180 | |
|---|---|
DigiKey Part Number | 1301470180-ND |
Manufacturer | |
Manufacturer Product Number | 1301470180 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W), California Style Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NON-NEMA (3P4W), California Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,84000 € | 274,84 € |
| Unit Price without VAT: | 274,84000 € |
|---|---|
| Unit Price with VAT: | 327,05960 € |

