
1301470179 | |
|---|---|
DigiKey Part Number | 1301470179-ND |
Manufacturer | |
Manufacturer Product Number | 1301470179 |
Description | AC RCPT NEMA L23-30R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L23-30R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470179 Models |
Category | Voltage Rating 347/600VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L23-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,10000 € | 159,10 € |
| Unit Price without VAT: | 159,10000 € |
|---|---|
| Unit Price with VAT: | 189,32900 € |

