



1301470176 | |
|---|---|
DigiKey Part Number | WM24783-ND |
Manufacturer | |
Manufacturer Product Number | 1301470176 |
Description | AC RCPT NEMA L7-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L7-30R Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1301470176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,12000 € | 144,12 € |
| 10 | 130,50500 € | 1.305,05 € |
| 25 | 125,44600 € | 3.136,15 € |
| 50 | 121,74900 € | 6.087,45 € |
| Unit Price without VAT: | 144,12000 € |
|---|---|
| Unit Price with VAT: | 171,50280 € |

