
Category | Voltage Rating 277V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style NEMA L7-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,19000 € | 140,19 € |
| 10 | 126,94200 € | 1.269,42 € |
| 25 | 122,02040 € | 3.050,51 € |
| 50 | 118,42500 € | 5.921,25 € |
| Unit Price without VAT: | 140,19000 € |
|---|---|
| Unit Price with VAT: | 166,82610 € |

