




1301470168 | |
|---|---|
DigiKey Part Number | WM24780-ND |
Manufacturer | |
Manufacturer Product Number | 1301470168 |
Description | AC RCPT NEMA L5-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-30R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470168 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L5-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,72000 € | 142,72 € |
| 5 | 132,28400 € | 661,42 € |
| 10 | 128,03200 € | 1.280,32 € |
| 25 | 122,62680 € | 3.065,67 € |
| Unit Price without VAT: | 142,72000 € |
|---|---|
| Unit Price with VAT: | 169,83680 € |


