Power Connector Receptacle, Male Blades NEMA L15-30P Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Male Blades NEMA L15-30P Wall Mount
Molex - Product Spotlight - Watertite Wiring Solutions

1301470160

DigiKey Part Number
1301470160-ND
Manufacturer
Manufacturer Product Number
1301470160
Description
AC RCPT NEMA L15-30P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L15-30P Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301470160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC, 3 Phase
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Wall Mount
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Flip Lid, Locking Blade
Connector Style
NEMA L15-30P
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1195,66000 €195,66 €
Manufacturers Standard Package
Unit Price without VAT:195,66000 €
Unit Price with VAT:232,83540 €