
1301470151 | |
|---|---|
DigiKey Part Number | 1301470151-ND |
Manufacturer | |
Manufacturer Product Number | 1301470151 |
Description | AC RCPT NEMA L21-20R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L21-20R Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1301470151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 208VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover, Flip Lid, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,08000 € | 137,08 € |
| Unit Price without VAT: | 137,08000 € |
|---|---|
| Unit Price with VAT: | 163,12520 € |

