




1301470149 | |
|---|---|
DigiKey Part Number | WM24776-ND |
Manufacturer | |
Manufacturer Product Number | 1301470149 |
Description | AC RCPT NEMA L15-20R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-20R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 € | 151,40 € |
| 5 | 140,32600 € | 701,63 € |
| 10 | 135,81700 € | 1.358,17 € |
| 25 | 130,08320 € | 3.252,08 € |
| Unit Price without VAT: | 151,40000 € |
|---|---|
| Unit Price with VAT: | 180,16600 € |

