
1301470136 | |
|---|---|
DigiKey Part Number | 1301470136-ND |
Manufacturer | |
Manufacturer Product Number | 1301470136 |
Description | AC RCPT NEMA L23-20R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L23-20R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470136 Models |
Category | Voltage Rating 600V |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L23-20R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,33000 € | 252,33 € |
| Unit Price without VAT: | 252,33000 € |
|---|---|
| Unit Price with VAT: | 300,27270 € |

