
1301470132 | |
|---|---|
DigiKey Part Number | 1301470132-ND |
Manufacturer | |
Manufacturer Product Number | 1301470132 |
Description | AC RCPT NEMA L15-20R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L15-20R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470132 Models |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L15-20R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,64000 € | 159,64 € |
| 10 | 144,55200 € | 1.445,52 € |
| 25 | 138,94800 € | 3.473,70 € |
| 50 | 134,85320 € | 6.742,66 € |
| Unit Price without VAT: | 159,64000 € |
|---|---|
| Unit Price with VAT: | 189,97160 € |

