
1301470120 | |
|---|---|
DigiKey Part Number | 1301470120-ND |
Manufacturer | |
Manufacturer Product Number | 1301470120 |
Description | AC RCPT NEMA L23-30R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L23-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470120 Models |
Category | Voltage Rating 600V |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L23-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,80000 € | 183,80 € |
| Unit Price without VAT: | 183,80000 € |
|---|---|
| Unit Price with VAT: | 218,72200 € |

