
1301470117 | |
|---|---|
DigiKey Part Number | 1301470117-ND |
Manufacturer | |
Manufacturer Product Number | 1301470117 |
Description | AC PLUG NEMA L21-30P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L21-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470117 Models |
Category | Voltage Rating 208V |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L21-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,06000 € | 179,06 € |
| 10 | 162,13100 € | 1.621,31 € |
| 25 | 155,84600 € | 3.896,15 € |
| 50 | 151,25300 € | 7.562,65 € |
| Unit Price without VAT: | 179,06000 € |
|---|---|
| Unit Price with VAT: | 213,08140 € |

