


1301470116 | |
|---|---|
DigiKey Part Number | 1301470116-ND |
Manufacturer | |
Manufacturer Product Number | 1301470116 |
Description | AC RCPT NEMA L21-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L21-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470116 Models |
Category | Voltage Rating 120/280VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L21-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,06000 € | 189,06 € |
| 10 | 160,72300 € | 1.607,23 € |
| 25 | 150,67320 € | 3.766,83 € |
| 50 | 145,16300 € | 7.258,15 € |
| Unit Price without VAT: | 189,06000 € |
|---|---|
| Unit Price with VAT: | 224,98140 € |

