




1301470111 | |
|---|---|
DigiKey Part Number | WM24772-ND |
Manufacturer | |
Manufacturer Product Number | 1301470111 |
Description | AC RCPT NEMA L17-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L17-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470111 Models |
Category | Voltage Rating 600VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L17-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,56000 € | 176,56 € |
| 10 | 150,09600 € | 1.500,96 € |
| 25 | 140,71040 € | 3.517,76 € |
| 50 | 134,59820 € | 6.729,91 € |
| Unit Price without VAT: | 176,56000 € |
|---|---|
| Unit Price with VAT: | 210,10640 € |

