


1301470107 | |
|---|---|
DigiKey Part Number | 1301470107-ND |
Manufacturer | |
Manufacturer Product Number | 1301470107 |
Description | AC RCPT NEMA L15-30R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470107 Models |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L15-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,94000 € | 158,94 € |
| 10 | 135,11700 € | 1.351,17 € |
| 25 | 126,66760 € | 3.166,69 € |
| 50 | 120,63160 € | 6.031,58 € |
| Unit Price without VAT: | 158,94000 € |
|---|---|
| Unit Price with VAT: | 189,13860 € |

