
1301470104 | |
|---|---|
DigiKey Part Number | 1301470104-ND |
Manufacturer | |
Manufacturer Product Number | 1301470104 |
Description | AC PLUG NEMA L14-30P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L14-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470104 Models |
Category | Voltage Rating 125/250V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L14-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,24000 € | 144,24 € |
| Unit Price without VAT: | 144,24000 € |
|---|---|
| Unit Price with VAT: | 171,64560 € |

