Power Connector Receptacle, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470103

DigiKey Part Number
1301470103-ND
Manufacturer
Manufacturer Product Number
1301470103
Description
AC RCPT NEMA L14-30R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L14-30R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Cover, Locking Blade, Strain Relief, UV Resistant
Connector Style
NEMA L14-30R
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,25000 €178,25 €
Manufacturers Standard Package
Unit Price without VAT:178,25000 €
Unit Price with VAT:212,11750 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC