




1301470096 | |
|---|---|
DigiKey Part Number | WM24771-ND |
Manufacturer | |
Manufacturer Product Number | 1301470096 |
Description | AC RCPT NEMA L6-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470096 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L6-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,13000 € | 135,13 € |
| 10 | 114,87500 € | 1.148,75 € |
| 25 | 107,69160 € | 2.692,29 € |
| 50 | 102,55880 € | 5.127,94 € |
| Unit Price without VAT: | 135,13000 € |
|---|---|
| Unit Price with VAT: | 160,80470 € |

