


1301470094 | |
|---|---|
DigiKey Part Number | 1301470094-ND |
Manufacturer | |
Manufacturer Product Number | 1301470094 |
Description | AC RCPT NEMA L5-30R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470094 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief, UV Resistant |
Connector Style NEMA L5-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,73000 € | 143,73 € |
| Unit Price without VAT: | 143,73000 € |
|---|---|
| Unit Price with VAT: | 171,03870 € |

