Power Connector Plug, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470090

DigiKey Part Number
1301470090-ND
Manufacturer
Manufacturer Product Number
1301470090
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Plug, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
250V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,76000 €106,76 €
1096,66900 €966,69 €
2592,92240 €2.323,06 €
5090,18480 €4.509,24 €
Manufacturers Standard Package
Unit Price without VAT:106,76000 €
Unit Price with VAT:127,04440 €