
1301470088 | |
|---|---|
DigiKey Part Number | 1301470088-ND |
Manufacturer | |
Manufacturer Product Number | 1301470088 |
Description | AC PLUG NEMA L23-30P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L23-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470088 Models |
Category | Voltage Rating 600V |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L23-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,82000 € | 118,82 € |
| Unit Price without VAT: | 118,82000 € |
|---|---|
| Unit Price with VAT: | 141,39580 € |

