


1301470086 | |
|---|---|
DigiKey Part Number | 1301470086-ND |
Manufacturer | |
Manufacturer Product Number | 1301470086 |
Description | AC PLUG NEMA L22-30P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L22-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470086 Models |
Category | Voltage Rating 277/480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L22-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,19000 € | 112,19 € |
| 10 | 95,36600 € | 953,66 € |
| 25 | 89,40080 € | 2.235,02 € |
| 50 | 85,13980 € | 4.256,99 € |
| 100 | 82,02600 € | 8.202,60 € |
| Unit Price without VAT: | 112,19000 € |
|---|---|
| Unit Price with VAT: | 133,50610 € |

