




1301470083 | |
|---|---|
DigiKey Part Number | WM24769-ND |
Manufacturer | |
Manufacturer Product Number | 1301470083 |
Description | AC PLUG NEMA L17-30P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L17-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470083 Models |
Category | Voltage Rating 600VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L17-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,19000 € | 105,19 € |
| 10 | 89,41900 € | 894,19 € |
| 25 | 83,82600 € | 2.095,65 € |
| 50 | 79,83000 € | 3.991,50 € |
| 100 | 76,44850 € | 7.644,85 € |
| Unit Price without VAT: | 105,19000 € |
|---|---|
| Unit Price with VAT: | 125,17610 € |

