
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade |
Connector Style NEMA L15-30P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 € | 103,78 € |
| Unit Price without VAT: | 103,78000 € |
|---|---|
| Unit Price with VAT: | 123,49820 € |

