


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 € | 95,99 € |
| 10 | 81,59700 € | 815,97 € |
| 25 | 76,49280 € | 1.912,32 € |
| 50 | 72,84620 € | 3.642,31 € |
| 100 | 69,37490 € | 6.937,49 € |
| Unit Price without VAT: | 95,99000 € |
|---|---|
| Unit Price with VAT: | 114,22810 € |

