


1301470072 | |
|---|---|
DigiKey Part Number | 1301470072-ND |
Manufacturer | |
Manufacturer Product Number | 1301470072 |
Description | AC PLUG NEMA L5-30P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470072 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L5-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,61000 € | 81,61 € |
| 10 | 69,36900 € | 693,69 € |
| 25 | 65,02920 € | 1.625,73 € |
| 50 | 61,92880 € | 3.096,44 € |
| 100 | 58,97750 € | 5.897,75 € |
| Unit Price without VAT: | 81,61000 € |
|---|---|
| Unit Price with VAT: | 97,11590 € |

