
1301470065 | |
|---|---|
DigiKey Part Number | 1301470065-ND |
Manufacturer | |
Manufacturer Product Number | 1301470065 |
Description | AC RCPT NEMA L22-20R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L22-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470065 Models |
Category | Voltage Rating 277/480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L22-20R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,62000 € | 161,62 € |
| Unit Price without VAT: | 161,62000 € |
|---|---|
| Unit Price with VAT: | 192,32780 € |

