
1301470064 | |
|---|---|
DigiKey Part Number | 1301470064-ND |
Manufacturer | |
Manufacturer Product Number | 1301470064 |
Description | AC PLUG NEMA L21-20P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L21-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470064 Models |
Category | Voltage Rating 208V |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L21-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,03000 € | 150,03 € |
| 10 | 135,85500 € | 1.358,55 € |
| 25 | 130,58800 € | 3.264,70 € |
| 50 | 126,73980 € | 6.336,99 € |
| Unit Price without VAT: | 150,03000 € |
|---|---|
| Unit Price with VAT: | 178,53570 € |

