


1301470056 | |
|---|---|
DigiKey Part Number | 1301470056-ND |
Manufacturer | |
Manufacturer Product Number | 1301470056 |
Description | AC RCPT NEMA L15-20R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470056 Models |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L15-20R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,74000 € | 108,74 € |
| 10 | 92,43400 € | 924,34 € |
| 25 | 86,65200 € | 2.166,30 € |
| 50 | 82,52180 € | 4.126,09 € |
| 100 | 79,21260 € | 7.921,26 € |
| Unit Price without VAT: | 108,74000 € |
|---|---|
| Unit Price with VAT: | 129,40060 € |

