
1301470040 | |
|---|---|
DigiKey Part Number | 1301470040-ND |
Manufacturer | |
Manufacturer Product Number | 1301470040 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470040 Models |
Category | Voltage Rating 208V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NON-NEMA (4P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,93000 € | 99,93 € |
| Unit Price without VAT: | 99,93000 € |
|---|---|
| Unit Price with VAT: | 118,91670 € |

