Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
1301470037
1301470037
Molex - Product Spotlight - Watertite Wiring Solutions

1301470037

DigiKey Part Number
WM24762-ND
Manufacturer
Manufacturer Product Number
1301470037
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,47000 €84,47 €
1071,80300 €718,03 €
2567,31200 €1.682,80 €
5064,10260 €3.205,13 €
10061,04780 €6.104,78 €
Manufacturers Standard Package
Unit Price without VAT:84,47000 €
Unit Price with VAT:100,51930 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC