
1301470036 | |
|---|---|
DigiKey Part Number | 1301470036-ND |
Manufacturer | |
Manufacturer Product Number | 1301470036 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470036 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Grounding Tab, Locking Blade, Strain Relief |
Connector Style NON-NEMA (3P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,96000 € | 90,96 € |
| Unit Price without VAT: | 90,96000 € |
|---|---|
| Unit Price with VAT: | 108,24240 € |

