


1301470032 | |
|---|---|
DigiKey Part Number | 1301470032-ND |
Manufacturer | |
Manufacturer Product Number | 1301470032 |
Description | AC PLUG NEMA L21-20P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L21-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 120/208VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief, UV Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 € | 104,69 € |
| Unit Price without VAT: | 104,69000 € |
|---|---|
| Unit Price with VAT: | 124,58110 € |

