




1301470030 | |
|---|---|
DigiKey Part Number | WM24761-ND |
Manufacturer | |
Manufacturer Product Number | 1301470030 |
Description | AC PLUG NEMA L16-20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L16-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470030 Models |
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief, UV Resistant |
Connector Style NEMA L16-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 € | 83,63 € |
| 10 | 71,08600 € | 710,86 € |
| 25 | 66,63840 € | 1.665,96 € |
| 50 | 63,46160 € | 3.173,08 € |
| 100 | 60,43700 € | 6.043,70 € |
| Unit Price without VAT: | 83,63000 € |
|---|---|
| Unit Price with VAT: | 99,51970 € |

