
1301470028 | |
|---|---|
DigiKey Part Number | 1301470028-ND |
Manufacturer | |
Manufacturer Product Number | 1301470028 |
Description | AC PLUG NEMA L15-20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470028 Models |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L15-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,59000 € | 86,59 € |
| Unit Price without VAT: | 86,59000 € |
|---|---|
| Unit Price with VAT: | 103,04210 € |

