Power Connector Plug, Male Blades NEMA L14-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L14-20P Free Hanging (In-Line)
Molex - Product Spotlight - Watertite Wiring Solutions

1301470025

DigiKey Part Number
1301470025-ND
Manufacturer
Manufacturer Product Number
1301470025
Description
AC PLUG NEMA L14-20P
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L14-20P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,29000 €92,29 €
1078,45400 €784,54 €
2573,54680 €1.838,67 €
5070,04020 €3.502,01 €
10066,70270 €6.670,27 €
Manufacturers Standard Package
Unit Price without VAT:92,29000 €
Unit Price with VAT:109,82510 €

Other Suppliers on DigiKey

61In Stock
Ships from WEC