
1301470019 | |
|---|---|
DigiKey Part Number | 1301470019-ND |
Manufacturer | |
Manufacturer Product Number | 1301470019 |
Description | AC PLUG NEMA L5-20P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470019 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L5-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,40000 € | 65,40 € |
| 10 | 59,22000 € | 592,20 € |
| 25 | 56,92560 € | 1.423,14 € |
| 50 | 55,24900 € | 2.762,45 € |
| 100 | 53,62110 € | 5.362,11 € |
| Unit Price without VAT: | 65,40000 € |
|---|---|
| Unit Price with VAT: | 77,82600 € |

