Power Connector Plug, Male Blades NON-NEMA (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470017

DigiKey Part Number
1301470017-ND
Manufacturer
Manufacturer Product Number
1301470017
Description
AC PLUG NON-NEMA
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250/600VAC
Manufacturer
Molex
Number of Positions
5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Obsolete
Features
Cord Grip, Grounding Tab, Locking Blade, Strain Relief
Connector Style
NON-NEMA (4P5W)
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
10/20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.