Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Molex - Product Spotlight - Watertite Wiring Solutions

1301470012

DigiKey Part Number
1301470012-ND
Manufacturer
Manufacturer Product Number
1301470012
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,61000 €61,61 €
1052,36900 €523,69 €
2549,09280 €1.227,32 €
5046,75160 €2.337,58 €
10044,52310 €4.452,31 €
Manufacturers Standard Package
Unit Price without VAT:61,61000 €
Unit Price with VAT:73,31590 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC