
Category | Voltage Rating 277VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L7-30P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,98000 € | 173,98 € |
| Unit Price without VAT: | 173,98000 € |
|---|---|
| Unit Price with VAT: | 207,03620 € |

